Part Details for TAZF336M004CBSZ0900 by Kyocera AVX Components
Overview of TAZF336M004CBSZ0900 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF336M004CBSZ0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6881
|
Newark | Capacitor,33Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF336M004CBSZ0900 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.9300 | Buy Now |
DISTI #
478-TAZF336M004CBSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5872 | Buy Now |
DISTI #
TAZF336M004CBSZ0900
|
Avnet Americas | Cap Tant Solid 33uF 4V F CASE 20% (5.59 X 3.43 X 1.78mm) SMD 2.2 Ohm 125°C Bulk (Alt: TAZF336M004CBSZ0900) RoHS: Compliant Min Qty: 86 Package Multiple: 86 Lead time: 22 Weeks, 0 Days | 0 |
|
$5.3136 | Buy Now |
DISTI #
581-TAZF336M4CBSZ09
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$3.7800 / $4.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 | 0 |
|
$3.8100 | Buy Now |
DISTI #
TAZF336M004CBSZ0900
|
Avnet Americas | Cap Tant Solid 33uF 4V F CASE 20% (5.59 X 3.43 X 1.78mm) SMD 2.2 Ohm 125°C Bulk (Alt: TAZF336M004CBSZ0900) RoHS: Compliant Min Qty: 86 Package Multiple: 86 Lead time: 22 Weeks, 0 Days | 0 |
|
$5.3136 | Buy Now |
DISTI #
TAZF336M004CBSZ0900
|
Avnet Americas | Cap Tant Solid 33uF 4V F CASE 20% (5.59 X 3.43 X 1.78mm) SMD 2.2 Ohm 125°C Bulk (Alt: TAZF336M004CBSZ0900) RoHS: Compliant Min Qty: 86 Package Multiple: 86 Lead time: 22 Weeks, 0 Days | 0 |
|
$5.3136 | Buy Now |
Part Details for TAZF336M004CBSZ0900
TAZF336M004CBSZ0900 CAD Models
TAZF336M004CBSZ0900 Part Data Attributes
|
TAZF336M004CBSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336M004CBSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 90 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336M004CBSZ0900
This table gives cross-reference parts and alternative options found for TAZF336M004CBSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336M004CBSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D336X0004F2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF336M004CBSZ0900 vs 194D336X0004F2T |
194D336X0004F2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF336M004CBSZ0900 vs 194D336X0004F2B |
194D336X0004F2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF336M004CBSZ0900 vs 194D336X0004F2H |