Part Details for TAZF475J025CBSZ0800 by Kyocera AVX Components
Overview of TAZF475J025CBSZ0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF475J025CBSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZF475J025CBSZ0800-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3738 | Buy Now |
DISTI #
TAZF475J025CBSZ080
|
Avnet Americas | Cap Tant Solid 4.7uF 25V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD Bulk - Bulk (Alt: TAZF475J025CBSZ080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-TAZF475J25CBSZ8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7UF 25V 5% F RoHS: Not Compliant | 0 |
|
$7.9700 / $8.9300 | Order Now |
Part Details for TAZF475J025CBSZ0800
TAZF475J025CBSZ0800 CAD Models
TAZF475J025CBSZ0800 Part Data Attributes
|
TAZF475J025CBSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF475J025CBSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF475J025CBSZ0800
This table gives cross-reference parts and alternative options found for TAZF475J025CBSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF475J025CBSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KH475JCB | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | Vishay Intertechnologies | TAZF475J025CBSZ0800 vs CWR09KH475JCB |
CWR29KH475JBFB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475J025CBSZ0800 vs CWR29KH475JBFB |
CWR29KK475JCFBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475J025CBSZ0800 vs CWR29KK475JCFBBULK |
T429F475J025AK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF475J025CBSZ0800 vs T429F475J025AK42517640 |
TAZF475J025CBMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475J025CBSZ0800 vs TAZF475J025CBMZ0723 |
TAZF475J025CFMC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475J025CBSZ0800 vs TAZF475J025CFMC0924 |
TAZF475J025CBLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475J025CBSZ0800 vs TAZF475J025CBLZ0700 |
TAZF475J025CGSB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475J025CBSZ0800 vs TAZF475J025CGSB0045 |
TAZF475J025CLSD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475J025CBSZ0800 vs TAZF475J025CLSD0H24 |
TAZF475J025CSSCT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475J025CBSZ0800 vs TAZF475J025CSSCT723 |