Part Details for TAZF475K025CBMC0845 by Kyocera AVX Components
Overview of TAZF475K025CBMC0845 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF475K025CBMC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09KC475KCC
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 25V 10% F Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 26 In Stock |
|
$30.9700 / $34.4200 | Buy Now |
Part Details for TAZF475K025CBMC0845
TAZF475K025CBMC0845 CAD Models
TAZF475K025CBMC0845 Part Data Attributes
|
TAZF475K025CBMC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF475K025CBMC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF475K025CBMC0845
This table gives cross-reference parts and alternative options found for TAZF475K025CBMC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF475K025CBMC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F475K025BCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | KEMET Corporation | TAZF475K025CBMC0845 vs T429F475K025BCTLVL7610 |
CWR29KK475KBFBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475K025CBMC0845 vs CWR29KK475KBFBBULK |
T429F475K025RCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | KEMET Corporation | TAZF475K025CBMC0845 vs T429F475K025RCTLVL7280 |
CWR29KB475KCFBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475K025CBMC0845 vs CWR29KB475KCFBBULK |
CWR29KB475KZFZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475K025CBMC0845 vs CWR29KB475KZFZW |
CWR09KK475KCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475K025CBMC0845 vs CWR09KK475KCBULK |
TAZF475K025CRLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475K025CBMC0845 vs TAZF475K025CRLD9H00 |
T429F475K025DBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | KEMET Corporation | TAZF475K025CBMC0845 vs T429F475K025DBTLVL7280 |
T429F475K025BCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | KEMET Corporation | TAZF475K025CBMC0845 vs T429F475K025BCTLVL |
CWR29KK475KZFABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475K025CBMC0845 vs CWR29KK475KZFABULK |