Part Details for TAZF475K025CBSB0845 by Kyocera AVX Components
Overview of TAZF475K025CBSB0845 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF475K025CBSB0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZF475K025CBSB0845-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1388 | Buy Now |
DISTI #
TAZF475K025CBSB084
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZF475K025CBSB084) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$9.0683 | Buy Now |
DISTI #
581-TAZF475K25CBSB84
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$10.9000 / $11.3100 | Order Now |
Part Details for TAZF475K025CBSB0845
TAZF475K025CBSB0845 CAD Models
TAZF475K025CBSB0845 Part Data Attributes
|
TAZF475K025CBSB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF475K025CBSB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF475K025CBSB0845
This table gives cross-reference parts and alternative options found for TAZF475K025CBSB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF475K025CBSB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF475K025LKMB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475K025CBSB0845 vs TAZF475K025LKMB0023 |
TAZF475K025CBLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475K025CBSB0845 vs TAZF475K025CBLB0000 |
TAZF475K025LGSB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475K025CBSB0845 vs TAZF475K025LGSB0924 |
TAZF475K025LGLT0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475K025CBSB0845 vs TAZF475K025LGLT0024 |
TAZF475K025LWST0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475K025CBSB0845 vs TAZF475K025LWST0H23 |
TAZF475K025LALC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475K025CBSB0845 vs TAZF475K025LALC0H45 |
TAZF475K025LSMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475K025CBSB0845 vs TAZF475K025LSMZ0023 |
TAZF475K025LALB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475K025CBSB0845 vs TAZF475K025LALB0923 |
TAZF475K025CRLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF475K025CBSB0845 vs TAZF475K025CRLB9845 |
TAZF475K025LASZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475K025CBSB0845 vs TAZF475K025LASZ0H45 |