Part Details for TAZF475M025CRSB0810 by Kyocera AVX Components
Overview of TAZF475M025CRSB0810 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF475M025CRSB0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZF475M025CRSB0810
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 25V 20% F Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
C1S127007115219
|
Chip1Stop | Cap Tant Solid 4.7uF 25V F CASE 20% (5.59 X 3.43 X 1.78mm) Inward L SMD (0.1%FR) 125C T/R RoHS: Not Compliant | 175 |
|
$6.0800 | Buy Now |