There are no models available for this part yet.
Overview of TAZF475M025CRSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZF475M025CRSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J6915
|
Newark | Capacitor,4.7Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF475M025CRSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6300 / $4.2500 | Buy Now | |
DISTI #
478-TAZF475M025CRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9003 | Buy Now | |
DISTI #
581-TAZF475M025CRSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7UF 25V 20% F RoHS: Not Compliant | 0 |
|
$3.9100 | Order Now | |
DISTI #
TAZF475M025CRSZ0000
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 25V 20% F Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$3.7100 / $5.5800 | Buy Now |
CAD Models for TAZF475M025CRSZ0000 by Kyocera AVX Components
Part Data Attributes for TAZF475M025CRSZ0000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.002 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
80 mA
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for TAZF475M025CRSZ0000
This table gives cross-reference parts and alternative options found for TAZF475M025CRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF475M025CRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409F475M025SB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214 | KEMET Corporation | TAZF475M025CRSZ0000 vs T409F475M025SB42517005 |
T409F475M025MH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214 | KEMET Corporation | TAZF475M025CRSZ0000 vs T409F475M025MH42507280 |
TAZF475M025LFMC0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475M025CRSZ0000 vs TAZF475M025LFMC0000 |
TAZF475M025LELC9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475M025CRSZ0000 vs TAZF475M025LELC9H45 |
TAZF475M025LCSD0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475M025CRSZ0000 vs TAZF475M025LCSD0723 |
T497F475M025CT652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2214, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZF475M025CRSZ0000 vs T497F475M025CT652A7280 |
T497F475M025CH631C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF475M025CRSZ0000 vs T497F475M025CH631C7610 |
TAZF475M025LCLD9945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475M025CRSZ0000 vs TAZF475M025LCLD9945 |
TAZF475M025LBSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475M025CRSZ0000 vs TAZF475M025LBSD0H23 |
TAZF475M025LBLB5724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | TAZF475M025CRSZ0000 vs TAZF475M025LBLB5724 |