Part Details for TAZF476K010CRSB0000 by Kyocera AVX Components
Overview of TAZF476K010CRSB0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF476K010CRSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J4103
|
Newark | Capacitor,47Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF476K010CRSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2300 / $7.3000 | Buy Now |
DISTI #
478-TAZF476K010CRSB0000CT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6566 / $13.8300 | Buy Now |
DISTI #
581-TAZF476K10CRSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 1.5Ohms F 1 0% RoHS: Not Compliant | 58 |
|
$6.6500 / $10.2900 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT | 4 |
|
$7.2900 / $14.5800 | Buy Now |
DISTI #
TAZF476K010CRSB0000
|
TTI | Tantalum Capacitors - Solid SMD 10V 47uF 1.5Ohms F 1 0% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$7.7200 / $7.8700 | Buy Now |
Part Details for TAZF476K010CRSB0000
TAZF476K010CRSB0000 CAD Models
TAZF476K010CRSB0000 Part Data Attributes
|
TAZF476K010CRSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF476K010CRSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 100 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF476K010CRSB0000
This table gives cross-reference parts and alternative options found for TAZF476K010CRSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476K010CRSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF476K010CBLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010CRSB0000 vs TAZF476K010CBLZ0900 |
T4ZF476K010CRLB4H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010CRSB0000 vs T4ZF476K010CRLB4H00 |
TAZF476K010CBMB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476K010CRSB0000 vs TAZF476K010CBMB0024 |
T419F476K010PH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214 | KEMET Corporation | TAZF476K010CRSB0000 vs T419F476K010PH42507280 |
T419F476K010DHWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF476K010CRSB0000 vs T419F476K010DHWAFL |
TAZF476K010LSMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476K010CRSB0000 vs TAZF476K010LSMZ0024 |
TAZF476K010CSSDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF476K010CRSB0000 vs TAZF476K010CSSDT845 |
TAZF476K010CGLD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476K010CRSB0000 vs TAZF476K010CGLD0923 |
TAZF476K010CCLB9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476K010CRSB0000 vs TAZF476K010CCLB9845 |
T429F476K010CB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF476K010CRSB0000 vs T429F476K010CB42527640 |