Part Details for TAZF476K010CRSZ0845 by Kyocera AVX Components
Overview of TAZF476K010CRSZ0845 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF476K010CRSZ0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8812
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZF476K010CRSZ0845 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $6.9300 | Buy Now |
DISTI #
478-TAZF476K010CRSZ0845TR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4106 | Buy Now |
DISTI #
581-TAZF476K10CRSZ84
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$5.0900 | Order Now |
Part Details for TAZF476K010CRSZ0845
TAZF476K010CRSZ0845 CAD Models
TAZF476K010CRSZ0845 Part Data Attributes
|
TAZF476K010CRSZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF476K010CRSZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 100 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF476K010CRSZ0845
This table gives cross-reference parts and alternative options found for TAZF476K010CRSZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476K010CRSZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FC476KCFABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010CRSZ0845 vs CWR19FC476KCFABULK |
T429F476K010DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476K010CRSZ0845 vs T429F476K010DKTLVL7280 |
T429F476K010BCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476K010CRSZ0845 vs T429F476K010BCTLVL |
CWR29FB476KBFCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010CRSZ0845 vs CWR29FB476KBFCBULK |
T419F476K010BBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476K010CRSZ0845 vs T419F476K010BBTLVL |
CWR19FB476KZFZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010CRSZ0845 vs CWR19FB476KZFZTR13 |
CWR29FC476KZFZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010CRSZ0845 vs CWR29FC476KZFZTR13 |
T419F476K010TC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214 | KEMET Corporation | TAZF476K010CRSZ0845 vs T419F476K010TC42507280 |
CWR19FB476KZFCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010CRSZ0845 vs CWR19FB476KZFCTR |
T429F476K010RCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476K010CRSZ0845 vs T429F476K010RCTLVL7005 |