Part Details for TAZF476K010LSSB0924 by Kyocera AVX Components
Overview of TAZF476K010LSSB0924 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF476K010LSSB0924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZF476K010LSSB092
|
Avnet Americas | Capacitor Tantalum Solid 47uF 10V F CASE (5.59 X 3.43 X 1.78mm) 0.4Ohm 125°C T/R (Alt: TAZF476K010LSSB092) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$13.0753 | Buy Now |
DISTI #
581-F476K010LSSB0924
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47UF 10V 10% F RoHS: Compliant | 0 |
|
$12.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$9.3700 | Buy Now |
DISTI #
TAZF476K010LSSB0924
|
TTI | Tantalum Capacitors - Solid SMD 47UF 10V 10% F RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$12.9200 | Buy Now |
Part Details for TAZF476K010LSSB0924
TAZF476K010LSSB0924 CAD Models
TAZF476K010LSSB0924 Part Data Attributes
|
TAZF476K010LSSB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF476K010LSSB0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF476K010LSSB0924
This table gives cross-reference parts and alternative options found for TAZF476K010LSSB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476K010LSSB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FC476KCFABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010LSSB0924 vs CWR19FC476KCFABULK |
T429F476K010DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476K010LSSB0924 vs T429F476K010DKTLVL7280 |
T429F476K010BCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476K010LSSB0924 vs T429F476K010BCTLVL |
CWR29FB476KBFCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010LSSB0924 vs CWR29FB476KBFCBULK |
T419F476K010BBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476K010LSSB0924 vs T419F476K010BBTLVL |
CWR19FB476KZFZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010LSSB0924 vs CWR19FB476KZFZTR13 |
CWR29FC476KZFZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010LSSB0924 vs CWR29FC476KZFZTR13 |
T419F476K010TC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214 | KEMET Corporation | TAZF476K010LSSB0924 vs T419F476K010TC42507280 |
CWR19FB476KZFCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K010LSSB0924 vs CWR19FB476KZFCTR |
T429F476K010RCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476K010LSSB0924 vs T429F476K010RCTLVL7005 |