Part Details for TAZG106K025CSSB0024 by Kyocera AVX Components
Overview of TAZG106K025CSSB0024 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG106K025CSSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZG106K025CSSB002
|
Avnet Americas | TAZ 50+ COMM (Alt: TAZG106K025CSSB002) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 22 Weeks, 0 Days | 0 |
|
$12.9303 | Buy Now |
DISTI #
581-TAZG106K025CSS24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$9.0000 | Order Now |
DISTI #
TAZG106K025CSSB002
|
Avnet Americas | TAZ 50+ COMM (Alt: TAZG106K025CSSB002) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 22 Weeks, 0 Days | 0 |
|
$12.9303 | Buy Now |
Part Details for TAZG106K025CSSB0024
TAZG106K025CSSB0024 CAD Models
TAZG106K025CSSB0024 Part Data Attributes:
|
TAZG106K025CSSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106K025CSSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106K025CSSB0024
This table gives cross-reference parts and alternative options found for TAZG106K025CSSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106K025CSSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106K025CCMB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CSSB0024 vs TAZG106K025CCMB0H45 |
TAZG106K025LKMC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CSSB0024 vs TAZG106K025LKMC0845 |
TAZG106K025CAMC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CSSB0024 vs TAZG106K025CAMC0945 |
TAZG106K025LKMD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CSSB0024 vs TAZG106K025LKMD0923 |
TAZG106K025CELC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CSSB0024 vs TAZG106K025CELC0700 |
CWR29KC106KZGCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG106K025CSSB0024 vs CWR29KC106KZGCTR |
TAZG106K025LESB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CSSB0024 vs TAZG106K025LESB0H00 |
CWR29KC106KZGATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG106K025CSSB0024 vs CWR29KC106KZGATR13 |
TAZG106K025CALD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CSSB0024 vs TAZG106K025CALD0824 |
T429G106K025CKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | KEMET Corporation | TAZG106K025CSSB0024 vs T429G106K025CKTLVL7280 |