There are no models available for this part yet.
Overview of TAZG106M025CRSZ0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZG106M025CRSZ0800 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J7026
|
Newark | Capacitor,10Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZG106M025CRSZ0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0800 / $4.7800 | Buy Now | |
DISTI #
478-TAZG106M025CRSZ0800TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8947 | Buy Now | |
DISTI #
581-TAZG106M25CRSZ8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$4.1000 / $4.1200 | Order Now |
CAD Models for TAZG106M025CRSZ0800 by Kyocera AVX Components
Part Data Attributes for TAZG106M025CRSZ0800 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2611
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1400 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.003 mA
|
Length
|
6.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
120 mA
|
Size Code
|
2711
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
2.79 mm
|
Alternate Parts for TAZG106M025CRSZ0800
This table gives cross-reference parts and alternative options found for TAZG106M025CRSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106M025CRSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106M025CGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZ0800 vs TAZG106M025CGSC0700 |
TAZG106M025CLLT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZ0800 vs TAZG106M025CLLT0945 |
TAZG106M025CRLCTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106M025CRSZ0800 vs TAZG106M025CRLCTH23 |
TAZG106M025CRSZTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106M025CRSZ0800 vs TAZG106M025CRSZTH23 |
TAZG106M025CSLCT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106M025CRSZ0800 vs TAZG106M025CSLCT723 |
T409G106M025AH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG106M025CRSZ0800 vs T409G106M025AH42517280 |
T497G106M025AT6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG106M025CRSZ0800 vs T497G106M025AT6310WAFL |
T497G106M025CH612C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG106M025CRSZ0800 vs T497G106M025CH612C7610 |
TAZG106M025LWMD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZ0800 vs TAZG106M025LWMD0823 |
TAZG106M025LWLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZ0800 vs TAZG106M025LWLD0H00 |