Part Details for TAZG336K010CRSZ0000 by Kyocera AVX Components
Overview of TAZG336K010CRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG336K010CRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7131
|
Newark | Capacitor,33Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZG336K010CRSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2900 / $4.2100 | Buy Now |
DISTI #
TAZG336K010CRSZ0000-ND
|
DigiKey | CAP TANT 33UF 10% 10V 2711 Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6114 | Buy Now |
DISTI #
581-TAZG336K010CRSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 1.1Ohms G 1 0% RoHS: Compliant | 500 |
|
$3.2800 / $5.8000 | Buy Now |
|
Future Electronics | TAZ Series 33 uF ±10 % 10 V Surface Mount Molded Tantalum Chip Capacitor RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 500Reel |
|
$3.2600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 10V, 10±% | 135 |
|
$3.1493 / $7.2675 | Buy Now |
DISTI #
TAZG336K010CRSZ0000
|
TTI | Tantalum Capacitors - Solid SMD 10V 33uF 1.1Ohms G 1 0% Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$3.2600 / $4.0200 | Buy Now |
Part Details for TAZG336K010CRSZ0000
TAZG336K010CRSZ0000 CAD Models
TAZG336K010CRSZ0000 Part Data Attributes
|
TAZG336K010CRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG336K010CRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 130 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG336K010CRSZ0000
This table gives cross-reference parts and alternative options found for TAZG336K010CRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG336K010CRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336K010LKLB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRSZ0000 vs TAZG336K010LKLB0824 |
TAZG336K010LLMT0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRSZ0000 vs TAZG336K010LLMT0745 |
TAZG336K010LSLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336K010CRSZ0000 vs TAZG336K010LSLZ0824 |
T497G336K010CT6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZG336K010CRSZ0000 vs T497G336K010CT6215 |
TAZG336K010LELB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRSZ0000 vs TAZG336K010LELB0000 |
TAZG336K010CCLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRSZ0000 vs TAZG336K010CCLB0900 |
TAZG336K010CBMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRSZ0000 vs TAZG336K010CBMT0H45 |
TAZG336K010LCLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRSZ0000 vs TAZG336K010LCLZ0923 |
TAZG336K010LALT0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRSZ0000 vs TAZG336K010LALT0024 |
TAZG336K010CSMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRSZ0000 vs TAZG336K010CSMZ0024 |