Part Details for TAZG475J035CBSZ0824 by Kyocera AVX Components
Overview of TAZG475J035CBSZ0824 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG475J035CBSZ0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZG475J035CBSZ0824-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0584 | Buy Now |
DISTI #
TAZG475J035CBSZ082
|
Avnet Americas | Cap Tant Solid 4.7uF 35V G CASE 5% (6.73 X 2.79 X 2.79mm) SMD Bulk - Bulk (Alt: TAZG475J035CBSZ082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-TAZG475J35CBSZ08
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$11.8000 / $12.2400 | Order Now |
Part Details for TAZG475J035CBSZ0824
TAZG475J035CBSZ0824 CAD Models
TAZG475J035CBSZ0824 Part Data Attributes
|
TAZG475J035CBSZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG475J035CBSZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 120 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG475J035CBSZ0824
This table gives cross-reference parts and alternative options found for TAZG475J035CBSZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475J035CBSZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG475J035CASC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0824 vs TAZG475J035CASC0824 |
TAZG475J035CALD0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0824 vs TAZG475J035CALD0024 |
TAZG475J035LSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CBSZ0824 vs TAZG475J035LSLD0900 |
TAZG475J035LLLD0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0824 vs TAZG475J035LLLD0000 |
TAZG475J035LELC0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0824 vs TAZG475J035LELC0723 |
TAZG475J035LKST0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0824 vs TAZG475J035LKST0800 |
TAZG475J035LRLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035CBSZ0824 vs TAZG475J035LRLD0824 |
TAZG475J035LWLDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG475J035CBSZ0824 vs TAZG475J035LWLDTH45 |
T409G475J035DH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG475J035CBSZ0824 vs T409G475J035DH4250 |
TAZG475J035LDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0824 vs TAZG475J035LDSZ0H23 |