Part Details for TAZG475J035CBSZ0H00 by Kyocera AVX Components
Overview of TAZG475J035CBSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG475J035CBSZ0H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9240
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZG475J035CBSZ0H00 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $10.3000 | Buy Now |
DISTI #
478-TAZG475J035CBSZ0H00-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7298 | Buy Now |
DISTI #
TAZG475J035CBSZ0H0
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZG475J035CBSZ0H0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$11.8966 | Buy Now |
DISTI #
581-TAZG475J035CBSZH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$8.8100 / $9.2700 | Order Now |
Part Details for TAZG475J035CBSZ0H00
TAZG475J035CBSZ0H00 CAD Models
TAZG475J035CBSZ0H00 Part Data Attributes
|
TAZG475J035CBSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG475J035CBSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 120 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG475J035CBSZ0H00
This table gives cross-reference parts and alternative options found for TAZG475J035CBSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475J035CBSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09MB475JZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475J035CBSZ0H00 vs CWR09MB475JZCTR13 |
TAZG475J035LCMZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0H00 vs TAZG475J035LCMZ0845 |
CWR29MC475JZGZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475J035CBSZ0H00 vs CWR29MC475JZGZW |
TAZG475J035CFSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0H00 vs TAZG475J035CFSC0800 |
TAZG475J035CFMZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0H00 vs TAZG475J035CFMZ0924 |
CWR09MC475JZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475J035CBSZ0H00 vs CWR09MC475JZBTR |
TAZG475J035LAMZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0H00 vs TAZG475J035LAMZ0945 |
TAZG475J035LASB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0H00 vs TAZG475J035LASB0723 |
TAZG475J035CFSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0H00 vs TAZG475J035CFSC0900 |
TAZG475J035LELZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035CBSZ0H00 vs TAZG475J035LELZ0H24 |