Part Details for TAZG475K035CBLC0945 by Kyocera AVX Components
Overview of TAZG475K035CBLC0945 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG475K035CBLC0945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5797
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TAZG475K035CBLC0945 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0400 / $23.2200 | Buy Now |
DISTI #
478-TAZG475K035CBLC0945-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9079 | Buy Now |
DISTI #
TAZG475K035CBLC094
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: TAZG475K035CBLC094) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$30.5031 | Buy Now |
DISTI #
581-TAZG475K35CC0945
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Compliant | 0 |
|
$23.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 30 Weeks | 0 |
|
$21.8500 | Buy Now |
Part Details for TAZG475K035CBLC0945
TAZG475K035CBLC0945 CAD Models
TAZG475K035CBLC0945 Part Data Attributes
|
TAZG475K035CBLC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG475K035CBLC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 120 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG475K035CBLC0945
This table gives cross-reference parts and alternative options found for TAZG475K035CBLC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475K035CBLC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG475K035LCSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBLC0945 vs TAZG475K035LCSD0000 |
CWR09MK475KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475K035CBLC0945 vs CWR09MK475KZABULK |
TAZG475K035LEMB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBLC0945 vs TAZG475K035LEMB0824 |
TAZG475K035LELZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBLC0945 vs TAZG475K035LELZ0923 |
CWR29MC475KZGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475K035CBLC0945 vs CWR29MC475KZGATR |
TAZG475K035LGLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBLC0945 vs TAZG475K035LGLB0000 |
CWR29MB475KZGCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475K035CBLC0945 vs CWR29MB475KZGCW |
T429G475K035ABTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | KEMET Corporation | TAZG475K035CBLC0945 vs T429G475K035ABTLVL7005 |
TAZG475K035CALB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBLC0945 vs TAZG475K035CALB0723 |
TAZG475K035LGLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBLC0945 vs TAZG475K035LGLD0H45 |