Part Details for TAZG475K035CBMC0824 by Kyocera AVX Components
Overview of TAZG475K035CBMC0824 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG475K035CBMC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09MC475KCB
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 35V 10% G Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 181 In Stock |
|
$24.2700 | Buy Now |
Part Details for TAZG475K035CBMC0824
TAZG475K035CBMC0824 CAD Models
TAZG475K035CBMC0824 Part Data Attributes:
|
TAZG475K035CBMC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG475K035CBMC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG475K035CBMC0824
This table gives cross-reference parts and alternative options found for TAZG475K035CBMC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475K035CBMC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG475K035LCSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBMC0824 vs TAZG475K035LCSD0000 |
CWR09MK475KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475K035CBMC0824 vs CWR09MK475KZABULK |
CWR29MC475KZGCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475K035CBMC0824 vs CWR29MC475KZGCTR13 |
TAZG475K035LKMZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBMC0824 vs TAZG475K035LKMZ0845 |
TAZG475K035LDLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBMC0824 vs TAZG475K035LDLB0845 |
TAZG475K035CKMB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBMC0824 vs TAZG475K035CKMB0945 |
TAZG475K035CCLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBMC0824 vs TAZG475K035CCLZ0845 |
TAZG475K035LRMD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBMC0824 vs TAZG475K035LRMD0824 |
CWR29MB475KZGBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475K035CBMC0824 vs CWR29MB475KZGBBULK |
T429G475K035PHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | KEMET Corporation | TAZG475K035CBMC0824 vs T429G475K035PHTLVL7280 |