There are no models available for this part yet.
Overview of TAZG475K035CBSB0945 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZG475K035CBSB0945 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y5800
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZG475K035CBSB0945 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 / $12.7500 | Buy Now | |
DISTI #
478-TAZG475K035CBSB0945-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0436 | Buy Now | |
DISTI #
TAZG475K035CBSB094
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZG475K035CBSB094) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$9.8049 | Buy Now | |
DISTI #
581-TAZG475K35CBSB94
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$11.3500 / $11.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$10.5500 | Buy Now |
CAD Models for TAZG475K035CBSB0945 by Kyocera AVX Components
Part Data Attributes for TAZG475K035CBSB0945 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2611
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1500 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.002 mA
|
Length
|
6.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
120 mA
|
Size Code
|
2711
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
J BEND
|
Width
|
2.79 mm
|
Alternate Parts for TAZG475K035CBSB0945
This table gives cross-reference parts and alternative options found for TAZG475K035CBSB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475K035CBSB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MK475KDGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBSB0945 vs CWR29MK475KDGATR |
TAZG475K035LFSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBSB0945 vs TAZG475K035LFSD0723 |
TAZG475K035CFMT0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBSB0945 vs TAZG475K035CFMT0724 |
TAZG475K035CFMC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBSB0945 vs TAZG475K035CFMC0824 |
T409G475K035SK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711 | KEMET Corporation | TAZG475K035CBSB0945 vs T409G475K035SK42507280 |
T497G475K035CB651BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG475K035CBSB0945 vs T497G475K035CB651BWAFL |
T497G475K035CC642CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG475K035CBSB0945 vs T497G475K035CC642CWAFL |
T497G475K035CH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG475K035CBSB0945 vs T497G475K035CH6110WAFL |
T429G475K035PH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711 | KEMET Corporation | TAZG475K035CBSB0945 vs T429G475K035PH7005 |
TAZG475K035LWSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CBSB0945 vs TAZG475K035LWSB0845 |