Part Details for TAZG475K035CRMB0823 by Kyocera AVX Components
Overview of TAZG475K035CRMB0823 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG475K035CRMB0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09MC475KBA\M500
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 35V 10% G Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$15.7500 | Buy Now |
DISTI #
CWR09MC475KBA\M100
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 35V 10% G Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$15.7500 / $20.8000 | Buy Now |
DISTI #
CWR09MC475KBA\TR
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 35V 10% G Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$15.7500 / $21.7800 | Buy Now |
Part Details for TAZG475K035CRMB0823
TAZG475K035CRMB0823 CAD Models
TAZG475K035CRMB0823 Part Data Attributes
|
TAZG475K035CRMB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG475K035CRMB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG475K035CRMB0823
This table gives cross-reference parts and alternative options found for TAZG475K035CRMB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475K035CRMB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MK475KDGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CRMB0823 vs CWR29MK475KDGATR |
TAZG475K035LFSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CRMB0823 vs TAZG475K035LFSD0723 |
TAZG475K035CFMT0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CRMB0823 vs TAZG475K035CFMT0724 |
TAZG475K035CFMC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CRMB0823 vs TAZG475K035CFMC0824 |
T409G475K035SK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711 | KEMET Corporation | TAZG475K035CRMB0823 vs T409G475K035SK42507280 |
T497G475K035CB651BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG475K035CRMB0823 vs T497G475K035CB651BWAFL |
T497G475K035CC642CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG475K035CRMB0823 vs T497G475K035CC642CWAFL |
T497G475K035CH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG475K035CRMB0823 vs T497G475K035CH6110WAFL |
T429G475K035PH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711 | KEMET Corporation | TAZG475K035CRMB0823 vs T429G475K035PH7005 |
TAZG475K035LWSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475K035CRMB0823 vs TAZG475K035LWSB0845 |