Part Details for TAZG475M035CBSB0000 by Kyocera AVX Components
Overview of TAZG475M035CBSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG475M035CBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7162
|
Newark | Capacitor,4.7Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZG475M035CBSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $10.2900 | Buy Now |
DISTI #
478-TAZG475M035CBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7149 | Buy Now |
DISTI #
TAZG475M035CBSB000
|
Avnet Americas | Cap Tant Solid 4.7uF 35V G CASE 20% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) Bulk (Alt: TAZG475M035CBSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$7.9091 | Buy Now |
DISTI #
581-TAZG475M035CBSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$9.5000 / $9.8600 | Order Now |
Part Details for TAZG475M035CBSB0000
TAZG475M035CBSB0000 CAD Models
TAZG475M035CBSB0000 Part Data Attributes
|
TAZG475M035CBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG475M035CBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 120 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG475M035CBSB0000
This table gives cross-reference parts and alternative options found for TAZG475M035CBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475M035CBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG475M035LEMC0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CBSB0000 vs TAZG475M035LEMC0800 |
T429G475M035BH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711 | KEMET Corporation | TAZG475M035CBSB0000 vs T429G475M035BH |
TAZG475M035LRLZT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG475M035CBSB0000 vs TAZG475M035LRLZT700 |
TAZG475M035LSLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475M035CBSB0000 vs TAZG475M035LSLB0923 |
TAZG475M035LFLB9000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CBSB0000 vs TAZG475M035LFLB9000 |
TAZG475M035LSLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG475M035CBSB0000 vs TAZG475M035LSLC0845 |
TAZG475M035LSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CBSB0000 vs TAZG475M035LSSZ0H45 |
TAZG475M035LLSB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CBSB0000 vs TAZG475M035LLSB0745 |
TAZG475M035LSLT0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CBSB0000 vs TAZG475M035LSLT0745 |
TAZG475M035LRLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CBSB0000 vs TAZG475M035LRLT0H45 |