There are no models available for this part yet.
Overview of TAZG476K006CRMB0824 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZG476K006CRMB0824 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR09DC476KBB\M100
|
TTI | Tantalum Capacitors - Solid SMD 47UF 6V 10% G Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$13.6400 / $14.0100 | Buy Now | |
DISTI #
CWR09DC476KBB\TR
|
TTI | Tantalum Capacitors - Solid SMD 47UF 6V 10% G Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$13.6400 / $14.7300 | Buy Now |
CAD Models for TAZG476K006CRMB0824 by Kyocera AVX Components
Part Data Attributes for TAZG476K006CRMB0824 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2711
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1100 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Length
|
6.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
2711
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
2.79 mm
|
Alternate Parts for TAZG476K006CRMB0824
This table gives cross-reference parts and alternative options found for TAZG476K006CRMB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476K006CRMB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DH476KBGA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG476K006CRMB0824 vs CWR29DH476KBGA |
CWR29DH476KDGZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CRMB0824 vs CWR29DH476KDGZTR |
CWR09DK476KAATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CRMB0824 vs CWR09DK476KAATR13 |
TAZG476K006LFLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CRMB0824 vs TAZG476K006LFLZ0H24 |
TAZG476K006LFLC9945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CRMB0824 vs TAZG476K006LFLC9945 |
TAZG476K006CGMB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CRMB0824 vs TAZG476K006CGMB0900 |
TAZG476K006CLST0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CRMB0824 vs TAZG476K006CLST0H00 |
TAZG476K006CWLDT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CRMB0824 vs TAZG476K006CWLDT923 |
TAZG476K006CDLD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CRMB0824 vs TAZG476K006CDLD0823 |
TAZG476K006LESC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CRMB0824 vs TAZG476K006LESC0H23 |