Part Details for TAZG476K010LWSZ0800 by Kyocera AVX Components
Overview of TAZG476K010LWSZ0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG476K010LWSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZG476K010LWSZ0800-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4326 | Buy Now |
DISTI #
TAZG476K010LWSZ080
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZG476K010LWSZ080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$4.1900 | Buy Now |
DISTI #
581-TAZG476K10LWSZ8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$4.4600 / $5.0800 | Order Now |
Part Details for TAZG476K010LWSZ0800
TAZG476K010LWSZ0800 CAD Models
TAZG476K010LWSZ0800 Part Data Attributes
|
TAZG476K010LWSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476K010LWSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 280 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476K010LWSZ0800
This table gives cross-reference parts and alternative options found for TAZG476K010LWSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476K010LWSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476K010LBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG476K010LWSZ0800 vs TAZG476K010LBLB0845 |
TAZG476K010LBMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K010LWSZ0800 vs TAZG476K010LBMC0H23 |
TAZG476K010LWST0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K010LWSZ0800 vs TAZG476K010LWST0H45 |
TAZG476K010CWSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K010LWSZ0800 vs TAZG476K010CWSB0024 |
T497G476K010CC642B7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG476K010LWSZ0800 vs T497G476K010CC642B7280 |
T497G476K010CB651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZG476K010LWSZ0800 vs T497G476K010CB651A7280 |
T429G476K010CKWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG476K010LWSZ0800 vs T429G476K010CKWAFL |
T419G476K010DB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2711 | KEMET Corporation | TAZG476K010LWSZ0800 vs T419G476K010DB42527005 |
TAZG476K010LRMB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K010LWSZ0800 vs TAZG476K010LRMB0945 |
T419G476K010BKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K010LWSZ0800 vs T419G476K010BKTLVL |