Part Details for TAZG476K015LRSZ0800 by Kyocera AVX Components
Overview of TAZG476K015LRSZ0800 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG476K015LRSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5816
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZG476K015LRSZ0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $5.9700 | Buy Now |
DISTI #
478-TAZG476K015LRSZ0800TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0277 | Buy Now |
DISTI #
TAZG476K015LRSZ080
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZG476K015LRSZ080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$4.2866 | Buy Now |
DISTI #
581-TAZG476K15LRSZ8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47UF 15V 10% G RoHS: Not Compliant | 0 |
|
$4.5700 / $4.6300 | Order Now |
Part Details for TAZG476K015LRSZ0800
TAZG476K015LRSZ0800 CAD Models
TAZG476K015LRSZ0800 Part Data Attributes
|
TAZG476K015LRSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476K015LRSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 270 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476K015LRSZ0800
This table gives cross-reference parts and alternative options found for TAZG476K015LRSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476K015LRSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476K015CBLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG476K015LRSZ0800 vs TAZG476K015CBLB0924 |
TAZG476K015CELB9045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K015LRSZ0800 vs TAZG476K015CELB9045 |
TAZG476K015CKLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K015LRSZ0800 vs TAZG476K015CKLZ0824 |
TAZG476K015CKSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K015LRSZ0800 vs TAZG476K015CKSB0H23 |
TAZG476K015CLLB9945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K015LRSZ0800 vs TAZG476K015CLLB9945 |
TAZG476K015CLLD9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K015LRSZ0800 vs TAZG476K015CLLD9800 |
TAZG476K015CLLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K015LRSZ0800 vs TAZG476K015CLLZ0900 |
TAZG476K015LRLBT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG476K015LRSZ0800 vs TAZG476K015LRLBT745 |
T419G476K015RCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K015LRSZ0800 vs T419G476K015RCTLVL7280 |
TAZG476K015CLMB0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K015LRSZ0800 vs TAZG476K015CLMB0024 |