Part Details for TAZG686K015LBSB0000 by Kyocera AVX Components
Overview of TAZG686K015LBSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG686K015LBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZG686K015LBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6174 | Buy Now |
DISTI #
TAZG686K015LBSB000
|
Avnet Americas | Cap Tant Solid 68uF 15V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) Bulk (Alt: TAZG686K015LBSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$10.5364 | Buy Now |
DISTI #
581-TAZG686K015LBSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$8.4500 / $11.7400 | Order Now |
DISTI #
TAZG686K015LBSB000
|
Avnet Americas | Cap Tant Solid 68uF 15V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) Bulk (Alt: TAZG686K015LBSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$10.5364 | Buy Now |
Part Details for TAZG686K015LBSB0000
TAZG686K015LBSB0000 CAD Models
TAZG686K015LBSB0000 Part Data Attributes:
|
TAZG686K015LBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686K015LBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 270 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686K015LBSB0000
This table gives cross-reference parts and alternative options found for TAZG686K015LBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686K015LBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16HC686KCGZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG686K015LBSB0000 vs CWR16HC686KCGZ/HR |
T419G686K015ACTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686K015LBSB0000 vs T419G686K015ACTLVL |
T429G686K015CHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686K015LBSB0000 vs T429G686K015CHTLVL7005 |
T419G686K015SCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686K015LBSB0000 vs T419G686K015SCTLVL |
T429G686K015SKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686K015LBSB0000 vs T429G686K015SKTLVL7280 |
CWR16HB686KCGA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG686K015LBSB0000 vs CWR16HB686KCGA/HR |
T429G686K015RHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686K015LBSB0000 vs T429G686K015RHTLVL7005 |
T419G686K015RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686K015LBSB0000 vs T419G686K015RHTLVL7280 |
CWR16HC686KCGA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG686K015LBSB0000 vs CWR16HC686KCGA/HR |
T429G686K015MKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686K015LBSB0000 vs T429G686K015MKTLVL |