Part Details for TAZH107J004LBSZ0800 by Kyocera AVX Components
Overview of TAZH107J004LBSZ0800 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH107J004LBSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZH107J004LBSZ0800-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9289 | Buy Now |
DISTI #
TAZH107J004LBSZ0800
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZH107J004LBSZ0800) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 22 Weeks, 0 Days | 0 |
|
$10.9173 | Buy Now |
DISTI #
581-TAZH107J004LBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 100uF 0.18Ohms H 5% RoHS: Not Compliant | 200 |
|
$7.6000 / $12.1500 | Buy Now |
DISTI #
TAZH107J004LBSZ0800
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZH107J004LBSZ0800) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 22 Weeks, 0 Days | 0 |
|
$10.9173 | Buy Now |
DISTI #
TAZH107J004LBSZ0800
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZH107J004LBSZ0800) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 22 Weeks, 0 Days | 0 |
|
$10.9173 | Buy Now |
Part Details for TAZH107J004LBSZ0800
TAZH107J004LBSZ0800 CAD Models
TAZH107J004LBSZ0800 Part Data Attributes
|
TAZH107J004LBSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH107J004LBSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH107J004LBSZ0800
This table gives cross-reference parts and alternative options found for TAZH107J004LBSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH107J004LBSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107J004CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107J004LBSZ0800 vs TAZH107J004CRST0H23 |
TAZH107J004CSST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107J004LBSZ0800 vs TAZH107J004CSST0723 |
TAZH107J004CWLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107J004LBSZ0800 vs TAZH107J004CWLC9900 |
T429H107J004SCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | KEMET Corporation | TAZH107J004LBSZ0800 vs T429H107J004SCTLVL |
T429H107J004MCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | KEMET Corporation | TAZH107J004LBSZ0800 vs T429H107J004MCTLVL |
CWR09CK107JZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107J004LBSZ0800 vs CWR09CK107JZATR |
TAZH107J004CSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107J004LBSZ0800 vs TAZH107J004CSLB9900 |
TAZH107J004CRST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107J004LBSZ0800 vs TAZH107J004CRST0745 |
T429H107J004MBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | KEMET Corporation | TAZH107J004LBSZ0800 vs T429H107J004MBTLVL7610 |
T429H107J004CCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | KEMET Corporation | TAZH107J004LBSZ0800 vs T429H107J004CCTLVL7280 |