Part Details for TAZH226K020CBSC0024 by Kyocera AVX Components
Overview of TAZH226K020CBSC0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH226K020CBSC0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5192
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZH226K020CBSC0024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8900 / $19.9000 | Buy Now |
DISTI #
478-TAZH226K020CBSC0024-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4966 | Buy Now |
DISTI #
TAZH226K020CBSC002
|
Avnet Americas | Cap Tant Solid 22uF 20V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) Bulk (Alt: TAZH226K020CBSC002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$26.1507 | Buy Now |
DISTI #
581-TAZH226K20CBSC24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$19.6500 | Order Now |
Part Details for TAZH226K020CBSC0024
TAZH226K020CBSC0024 CAD Models
TAZH226K020CBSC0024 Part Data Attributes
|
TAZH226K020CBSC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226K020CBSC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226K020CBSC0024
This table gives cross-reference parts and alternative options found for TAZH226K020CBSC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226K020CBSC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226K020CALZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBSC0024 vs TAZH226K020CALZ0024 |
CWR06JH226KTB/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | TAZH226K020CBSC0024 vs CWR06JH226KTB/HR |
TAZH226K020CFLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBSC0024 vs TAZH226K020CFLD0923 |
TAZH226K020CALZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBSC0024 vs TAZH226K020CALZ0900 |
TAZH226K020LAMB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBSC0024 vs TAZH226K020LAMB0024 |
CWR29JK226KZHCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226K020CBSC0024 vs CWR29JK226KZHCTR |
TAZH226K020LALZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBSC0024 vs TAZH226K020LALZ0900 |
TAZH226K020LCSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBSC0024 vs TAZH226K020LCSC0945 |
T429H226K020MKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | KEMET Corporation | TAZH226K020CBSC0024 vs T429H226K020MKTLVL |
TAZH226K020LCSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBSC0024 vs TAZH226K020LCSB0H45 |