Part Details for TAZH226K025LBSZ0845 by Kyocera AVX Components
Overview of TAZH226K025LBSZ0845 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH226K025LBSZ0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5200
|
Newark | Capacitor,22Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH226K025LBSZ0845 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $8.5200 | Buy Now |
DISTI #
478-TAZH226K025LBSZ0845-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5198 | Buy Now |
DISTI #
TAZH226K025LBSZ084
|
Avnet Americas | Cap Tant Solid 22uF 25V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD Bulk (Alt: TAZH226K025LBSZ084) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$6.1220 | Buy Now |
DISTI #
581-TAZH226K25LBSZ08
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$6.4000 / $7.1600 | Order Now |
Part Details for TAZH226K025LBSZ0845
TAZH226K025LBSZ0845 CAD Models
TAZH226K025LBSZ0845 Part Data Attributes
|
TAZH226K025LBSZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226K025LBSZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226K025LBSZ0845
This table gives cross-reference parts and alternative options found for TAZH226K025LBSZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226K025LBSZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226K025LSSDT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH226K025LBSZ0845 vs TAZH226K025LSSDT700 |
TAZH226K025LWMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025LBSZ0845 vs TAZH226K025LWMT0H45 |
T419H226K025TK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915 | KEMET Corporation | TAZH226K025LBSZ0845 vs T419H226K025TK7005 |
T419H226K025RK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915 | KEMET Corporation | TAZH226K025LBSZ0845 vs T419H226K025RK42507280 |
TAZH226K025LGSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025LBSZ0845 vs TAZH226K025LGSZ0H45 |
TAZH226K025LGLB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025LBSZ0845 vs TAZH226K025LGLB0923 |
TAZH226K025LELD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025LBSZ0845 vs TAZH226K025LELD0945 |
TAZH226K025LBLB9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025LBSZ0845 vs TAZH226K025LBLB9800 |
TAZH226K025CWMB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025LBSZ0845 vs TAZH226K025CWMB0024 |
TAZH226K025CWLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025LBSZ0845 vs TAZH226K025CWLZ0900 |