Part Details for TAZH227K004LRMD0845 by Kyocera AVX Components
Overview of TAZH227K004LRMD0845 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH227K004LRMD0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29CC227KDHC\TR
|
TTI | Tantalum Capacitors - Solid SMD 220UF 4V 10% H Min Qty: 25 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$46.2300 / $66.5000 | Buy Now |
Part Details for TAZH227K004LRMD0845
TAZH227K004LRMD0845 CAD Models
TAZH227K004LRMD0845 Part Data Attributes
|
TAZH227K004LRMD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH227K004LRMD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH227K004LRMD0845
This table gives cross-reference parts and alternative options found for TAZH227K004LRMD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH227K004LRMD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CB227KBHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, CHIP | Kyocera AVX Components | TAZH227K004LRMD0845 vs CWR29CB227KBHZBULK |
T429H227K004AKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | TAZH227K004LRMD0845 vs T429H227K004AKTLVL7610 |
CWR16CB227KCHA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH227K004LRMD0845 vs CWR16CB227KCHA/TR |
CWR16CC227KTHC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH227K004LRMD0845 vs CWR16CC227KTHC/HR |
T419H227K004TK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2915 | KEMET Corporation | TAZH227K004LRMD0845 vs T419H227K004TK42527280 |
CWR16CB227KBHZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH227K004LRMD0845 vs CWR16CB227KBHZ/TR |
T419H227K004PHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | TAZH227K004LRMD0845 vs T419H227K004PHTLVL |
CWR16CH227KBHZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH227K004LRMD0845 vs CWR16CH227KBHZ/PR |
T419H227K004AHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | TAZH227K004LRMD0845 vs T419H227K004AHTLVL7280 |
T419H227K004TH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2915 | KEMET Corporation | TAZH227K004LRMD0845 vs T419H227K004TH4252 |