There are no models available for this part yet.
Overview of TAZH336K015CRMB0824 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZH336K015CRMB0824 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR09HC336KBB\M500
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$5.4100 / $5.6400 | Buy Now | |
DISTI #
CWR09HC336KBB\TR
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$8.2700 / $8.4500 | Buy Now | |
DISTI #
CWR09HC336KBB\M100
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$5.4900 / $5.7100 | Buy Now |
CAD Models for TAZH336K015CRMB0824 by Kyocera AVX Components
Part Data Attributes for TAZH336K015CRMB0824 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2915
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
3.81 mm
|
Alternate Parts for TAZH336K015CRMB0824
This table gives cross-reference parts and alternative options found for TAZH336K015CRMB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH336K015CRMB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH336K015CWLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K015CRMB0824 vs TAZH336K015CWLC0H23 |
T497H336K015CH652BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH336K015CRMB0824 vs T497H336K015CH652BWAFL |
T497H336K015CT641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZH336K015CRMB0824 vs T497H336K015CT641C7280 |
T429H336K015BC4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH336K015CRMB0824 vs T429H336K015BC4251WAFL |
TAZH336K015LFLT0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K015CRMB0824 vs TAZH336K015LFLT0024 |
TAZH336K015CBSBT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH336K015CRMB0824 vs TAZH336K015CBSBT945 |
TAZH336K015CBSDT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH336K015CRMB0824 vs TAZH336K015CBSDT800 |
TAZH336K015LALC0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K015CRMB0824 vs TAZH336K015LALC0745 |
T409H336K015CC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915 | KEMET Corporation | TAZH336K015CRMB0824 vs T409H336K015CC42527610 |
TAZH336K015CGLB0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K015CRMB0824 vs TAZH336K015CGLB0824 |