Part Details for TAZH475K050CBMC0824 by Kyocera AVX Components
Overview of TAZH475K050CBMC0824 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH475K050CBMC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZH475K050CBMC082
|
Avnet Americas | Cap Tant Solid 4.7uF 50V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) Bulk - Bulk (Alt: TAZH475K050CBMC082) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 583 Factory Stock |
|
RFQ | |
DISTI #
CWR09NC475KCB
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 202 In Stock |
|
$19.2900 / $21.4900 | Buy Now |
Part Details for TAZH475K050CBMC0824
TAZH475K050CBMC0824 CAD Models
TAZH475K050CBMC0824 Part Data Attributes
|
TAZH475K050CBMC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH475K050CBMC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH475K050CBMC0824
This table gives cross-reference parts and alternative options found for TAZH475K050CBMC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH475K050CBMC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NH475KDHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CBMC0824 vs CWR29NH475KDHB |
TAZH475K050LBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CBMC0824 vs TAZH475K050LBSB0024 |
CWR09NB475KBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CBMC0824 vs CWR09NB475KBTR |
CWR09NH475KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CBMC0824 vs CWR09NH475KB |
TAZH475K050CBSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CBMC0824 vs TAZH475K050CBSC0924 |
CWR09NB475KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CBMC0824 vs CWR09NB475KC |
CWR09NH475KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CBMC0824 vs CWR09NH475KCCTR |
TAZH475K050CWSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CBMC0824 vs TAZH475K050CWSZ0800 |
TAZH475K050CWLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CBMC0824 vs TAZH475K050CWLC0800 |
CWR29NK475KBHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CBMC0824 vs CWR29NK475KBHA |