Part Details for TAZH475K050CBMR0800 by Kyocera AVX Components
Overview of TAZH475K050CBMR0800 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH475K050CBMR0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09NC475KR
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 195 In Stock |
|
$15.2500 / $16.9500 | Buy Now |