Part Details for TAZH475K050CRMB0823 by Kyocera AVX Components
Overview of TAZH475K050CRMB0823 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH475K050CRMB0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09NC475KBA\M100
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 300 In Stock |
|
$6.4100 / $6.7900 | Buy Now |
DISTI #
CWR09NC475KBA\TR
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$9.7700 / $9.9800 | Buy Now |
Part Details for TAZH475K050CRMB0823
TAZH475K050CRMB0823 CAD Models
TAZH475K050CRMB0823 Part Data Attributes
|
TAZH475K050CRMB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH475K050CRMB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH475K050CRMB0823
This table gives cross-reference parts and alternative options found for TAZH475K050CRMB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH475K050CRMB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH475K050LDLT0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CRMB0823 vs TAZH475K050LDLT0700 |
T497H475K050CB632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH475K050CRMB0823 vs T497H475K050CB632A |
T497H475K050CT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZH475K050CRMB0823 vs T497H475K050CT6110 |
T497H475K050CT612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZH475K050CRMB0823 vs T497H475K050CT612A |
TAZH475K050LCSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CRMB0823 vs TAZH475K050LCSZ0724 |
T429H475K050RH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915 | KEMET Corporation | TAZH475K050CRMB0823 vs T429H475K050RH42507280 |
TAZH475K050LCMT0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CRMB0823 vs TAZH475K050LCMT0823 |
TAZH475K050LCMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CRMB0823 vs TAZH475K050LCMD0H45 |
TAZH475K050LCMC0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CRMB0823 vs TAZH475K050LCMC0923 |
TAZH475K050LCLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CRMB0823 vs TAZH475K050LCLT0H00 |