There are no models available for this part yet.
Overview of TAZH476J015LBSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZH476J015LBSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X8879
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZH476J015LBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $9.1400 | Buy Now | |
DISTI #
478-TAZH476J015LBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6322 | Buy Now | |
DISTI #
TAZH476J015LBSZ000
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM - Bulk (Alt: TAZH476J015LBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
581-TAZH476J015LBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$8.4400 / $8.7600 | Order Now |
CAD Models for TAZH476J015LBSZ0000 by Kyocera AVX Components
Part Data Attributes for TAZH476J015LBSZ0000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2915
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
180 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Ripple Current
|
370 mA
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
3.81 mm
|
Alternate Parts for TAZH476J015LBSZ0000
This table gives cross-reference parts and alternative options found for TAZH476J015LBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476J015LBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476J015LDMC0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J015LBSZ0000 vs TAZH476J015LDMC0724 |
TAZH476J015CBSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476J015LBSZ0000 vs TAZH476J015CBSB0845 |
TAZH476J015CDLB9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J015LBSZ0000 vs TAZH476J015CDLB9900 |
T429H476J015BH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH476J015LBSZ0000 vs T429H476J015BH42527640 |
T429H476J015RBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476J015LBSZ0000 vs T429H476J015RBTLVL7610 |
TAZH476J015CEMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J015LBSZ0000 vs TAZH476J015CEMZ0H00 |
T419H476J015SC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH476J015LBSZ0000 vs T419H476J015SC4252WAFL |
TAZH476J015LBSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476J015LBSZ0000 vs TAZH476J015LBSC0045 |
TAZH476J015CKSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J015LBSZ0000 vs TAZH476J015CKSZ0745 |
TAZH476J015CSMC0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J015LBSZ0000 vs TAZH476J015CSMC0045 |