There are no models available for this part yet.
Overview of TAZH476K010CBMB0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZH476K010CBMB0800 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR09FC476KB
|
TTI | Tantalum Capacitors - Solid SMD 47UF 10V 10% H Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.6300 / $7.8000 | Buy Now |
CAD Models for TAZH476K010CBMB0800 by Kyocera AVX Components
Part Data Attributes for TAZH476K010CBMB0800 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2915
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
3.81 mm
|
Alternate Parts for TAZH476K010CBMB0800
This table gives cross-reference parts and alternative options found for TAZH476K010CBMB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476K010CBMB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409H476K010CC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476K010CBMB0800 vs T409H476K010CC42517610 |
TAZH476K010LSMB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CBMB0800 vs TAZH476K010LSMB0845 |
TAZH476K010LRMD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CBMB0800 vs TAZH476K010LRMD0800 |
TAZH476K010LKMB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CBMB0800 vs TAZH476K010LKMB0045 |
TAZH476K010LBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CBMB0800 vs TAZH476K010LBLD0700 |
TAZH476K010LBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CBMB0800 vs TAZH476K010LBLB0845 |
TAZH476K010LALD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CBMB0800 vs TAZH476K010LALD0H00 |
TAZH476K010CWSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CBMB0800 vs TAZH476K010CWSZ0923 |
T429H476K010BC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH476K010CBMB0800 vs T429H476K010BC4250WAFL |
TAZH476K010CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CBMB0800 vs TAZH476K010CWLT0823 |