Part Details for TAZH476K010CRMR0900 by Kyocera AVX Components
Overview of TAZH476K010CRMR0900 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH476K010CRMR0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZH476K010CRMR0900TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.0277 | Buy Now |
DISTI #
TAZH476K010CRMR090
|
Avnet Americas | Cap Tant Solid 47uF 10VDC H CASE 10% 7238-31 T/R (Alt: TAZH476K010CRMR090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$10.6019 | Buy Now |
DISTI #
581-TAZH476K10MR0900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Compliant | 0 |
|
$12.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 30 Weeks | 0 |
|
$11.4100 | Buy Now |