Part Details for TAZH476K010CRSB0023 by Kyocera AVX Components
Overview of TAZH476K010CRSB0023 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH476K010CRSB0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7537
|
Newark | Capacitor,47Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH476K010CRSB0023 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7900 / $7.9800 | Buy Now |
DISTI #
478-TAZH476K010CRSB0023CT-ND
|
DigiKey | CAP TANT 47UF 10% 10V 2915 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
355 In Stock |
|
$7.1250 / $11.7400 | Buy Now |
DISTI #
581-TAZH476K10CRSB23
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47UF 10V 10% H RoHS: Not Compliant | 0 |
|
$7.8100 | Order Now |
DISTI #
TAZH476K010CRSB0023
|
TTI | Tantalum Capacitors - Solid SMD 47UF 10V 10% H Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$7.3400 / $9.3900 | Buy Now |
Part Details for TAZH476K010CRSB0023
TAZH476K010CRSB0023 CAD Models
TAZH476K010CRSB0023 Part Data Attributes
|
TAZH476K010CRSB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476K010CRSB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476K010CRSB0023
This table gives cross-reference parts and alternative options found for TAZH476K010CRSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476K010CRSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H476K010DCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476K010CRSB0023 vs T429H476K010DCTLVL7610 |
TAZH476K010CGSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CRSB0023 vs TAZH476K010CGSZ0823 |
TAZH476K010LBLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CRSB0023 vs TAZH476K010LBLT0824 |
TAZH476K010LWMB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CRSB0023 vs TAZH476K010LWMB0800 |
TAZH476K010LBLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CRSB0023 vs TAZH476K010LBLC9800 |
TAZH476K010LWLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CRSB0023 vs TAZH476K010LWLT0724 |
T429H476K010ABTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476K010CRSB0023 vs T429H476K010ABTLVL7280 |
T429H476K010MCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476K010CRSB0023 vs T429H476K010MCTLVL7610 |
TAZH476K010LSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CRSB0023 vs TAZH476K010LSLB9900 |
CWR29FK476KZHAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CRSB0023 vs CWR29FK476KZHAW |