Part Details for TAZH476K020LRMB0845 by Kyocera AVX Components
Overview of TAZH476K020LRMB0845 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH476K020LRMB0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29JC476KBHC\M500
|
TTI | Tantalum Capacitors - Solid SMD 47UF 20V 10% H Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$15.2300 / $19.6100 | Buy Now |
Part Details for TAZH476K020LRMB0845
TAZH476K020LRMB0845 CAD Models
TAZH476K020LRMB0845 Part Data Attributes
|
TAZH476K020LRMB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476K020LRMB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476K020LRMB0845
This table gives cross-reference parts and alternative options found for TAZH476K020LRMB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476K020LRMB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H476K020RB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476K020LRMB0845 vs T429H476K020RB7005 |
TAZH476K020LAMC0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K020LRMB0845 vs TAZH476K020LAMC0800 |
TAZH476K020CGSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K020LRMB0845 vs TAZH476K020CGSZ0745 |
TAZH476K020CRLCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH476K020LRMB0845 vs TAZH476K020CRLCT045 |
TAZH476K020CRSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH476K020LRMB0845 vs TAZH476K020CRSZT045 |
TAZH476K020CWLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K020LRMB0845 vs TAZH476K020CWLB0900 |
T419H476K020TC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476K020LRMB0845 vs T419H476K020TC7005 |
T419H476K020SBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476K020LRMB0845 vs T419H476K020SBTLVL |
TAZH476K020LEST0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K020LRMB0845 vs TAZH476K020LEST0845 |
TAZH476K020LESC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K020LRMB0845 vs TAZH476K020LESC0945 |