Part Details for TAZH476M015CRSB0800 by Kyocera AVX Components
Overview of TAZH476M015CRSB0800 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH476M015CRSB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H4044
|
Newark | Capacitor,47Uf,15Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH476M015CRSB0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7200 / $7.9000 | Buy Now |
DISTI #
478-TAZH476M015CRSB0800TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7262 | Buy Now |
DISTI #
581-TAZH476M015CRSB8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47UF 15V 20% H RoHS: Not Compliant | 0 |
|
$7.7300 | Order Now |
DISTI #
TAZH476M015CRSB0800
|
TTI | Tantalum Capacitors - Solid SMD 47UF 15V 20% H Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$7.6500 / $10.6100 | Buy Now |
Part Details for TAZH476M015CRSB0800
TAZH476M015CRSB0800 CAD Models
TAZH476M015CRSB0800 Part Data Attributes
|
TAZH476M015CRSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476M015CRSB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476M015CRSB0800
This table gives cross-reference parts and alternative options found for TAZH476M015CRSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476M015CRSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476M015LEMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CRSB0800 vs TAZH476M015LEMZ0724 |
TAZH476M015CCLD0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CRSB0800 vs TAZH476M015CCLD0700 |
TAZH476M015LKMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CRSB0800 vs TAZH476M015LKMD0H23 |
TAZH476M015CASZ0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CRSB0800 vs TAZH476M015CASZ0945 |
TAZH476M015LLLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CRSB0800 vs TAZH476M015LLLB0H45 |
TAZH476M015LBSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476M015CRSB0800 vs TAZH476M015LBSB0945 |
TAZH476M015LLMD0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CRSB0800 vs TAZH476M015LLMD0723 |
TAZH476M015LSMT0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CRSB0800 vs TAZH476M015LSMT0045 |
T429H476M015PB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476M015CRSB0800 vs T429H476M015PB42517610 |
T419H476M015BC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476M015CRSB0800 vs T419H476M015BC42517610 |