Part Details for TAZH476M020CBSC0024 by Kyocera AVX Components
Overview of TAZH476M020CBSC0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH476M020CBSC0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7582
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZH476M020CBSC0024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8900 / $19.9000 | Buy Now |
DISTI #
478-TAZH476M020CBSC0024-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4966 | Buy Now |
DISTI #
TAZH476M020CBSC002
|
Avnet Americas | Cap Tant Solid 47uF 20V H CASE 20% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) Bulk (Alt: TAZH476M020CBSC002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$26.1507 | Buy Now |
DISTI #
581-TAZH476M20CBSC24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47UF 20V 20% H RoHS: Not Compliant | 0 |
|
$20.4900 | Order Now |
Part Details for TAZH476M020CBSC0024
TAZH476M020CBSC0024 CAD Models
TAZH476M020CBSC0024 Part Data Attributes
|
TAZH476M020CBSC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476M020CBSC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476M020CBSC0024
This table gives cross-reference parts and alternative options found for TAZH476M020CBSC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476M020CBSC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19JC476MZHZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476M020CBSC0024 vs CWR19JC476MZHZTR |
T419H476M020TK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476M020CBSC0024 vs T419H476M020TK42507005 |
T429H476M020BCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476M020CBSC0024 vs T429H476M020BCTLVL7610 |
T419H476M020PK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476M020CBSC0024 vs T419H476M020PK7005 |
T419H476M020CC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476M020CBSC0024 vs T419H476M020CC7005 |
TAZH476M020LSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476M020CBSC0024 vs TAZH476M020LSLD9000 |
CWR29JB476MZHCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476M020CBSC0024 vs CWR29JB476MZHCBULK |
CWR16JC476MCHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH476M020CBSC0024 vs CWR16JC476MCHA |
T419H476M020CKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476M020CBSC0024 vs T419H476M020CKTLVL7280 |
CWR16JH476MBHA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH476M020CBSC0024 vs CWR16JH476MBHA/HR |