Part Details for TAZH685K035CBMB0800 by Kyocera AVX Components
Overview of TAZH685K035CBMB0800 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH685K035CBMB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-TAZH685K035CBMB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H RoHS: Compliant | 0 |
|
$15.5500 | Order Now |
DISTI #
CWR09MC685KB
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$11.0700 / $13.0500 | Buy Now |
Part Details for TAZH685K035CBMB0800
TAZH685K035CBMB0800 CAD Models
TAZH685K035CBMB0800 Part Data Attributes
|
TAZH685K035CBMB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH685K035CBMB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH685K035CBMB0800
This table gives cross-reference parts and alternative options found for TAZH685K035CBMB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH685K035CBMB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH685K035LESZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | TAZH685K035CBMB0800 vs TAZH685K035LESZ0H00 |
TAZH685K035CDLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | TAZH685K035CBMB0800 vs TAZH685K035CDLC9H45 |
TAZH685K035CBMD0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | TAZH685K035CBMB0800 vs TAZH685K035CBMD0024 |
TAZH685K035LFLC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | TAZH685K035CBMB0800 vs TAZH685K035LFLC0700 |
TAZH685K035LKMD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | TAZH685K035CBMB0800 vs TAZH685K035LKMD0024 |
TAZH685K035LRMD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | TAZH685K035CBMB0800 vs TAZH685K035LRMD0924 |
TAZH685K035CASD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | TAZH685K035CBMB0800 vs TAZH685K035CASD0H23 |
TAZH685K035LSSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685K035CBMB0800 vs TAZH685K035LSSC0045 |
T409H685K035RH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH685K035CBMB0800 vs T409H685K035RH4250WAFL |
T429H685K035TH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | KEMET Corporation | TAZH685K035CBMB0800 vs T429H685K035TH42517280 |