There are no models available for this part yet.
Overview of TAZX476K020LBMC0824 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZX476K020LBMC0824 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR29JC476KCXB
|
TTI | Tantalum Capacitors - Solid SMD 47UF 20V 10% X Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 14 In Stock |
|
$28.7800 / $31.9900 | Buy Now |
CAD Models for TAZX476K020LBMC0824 by Kyocera AVX Components
Part Data Attributes for TAZX476K020LBMC0824 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2721
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
110 mΩ
|
Height
|
2.74 mm
|
JESD-609 Code
|
e0
|
Length
|
6.93 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Size Code
|
2721
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
5.41 mm
|
Alternate Parts for TAZX476K020LBMC0824
This table gives cross-reference parts and alternative options found for TAZX476K020LBMC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX476K020LBMC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429X476K020BC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721 | KEMET Corporation | TAZX476K020LBMC0824 vs T429X476K020BC42517005 |
TAZX476K020LFMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | TAZX476K020LBMC0824 vs TAZX476K020LFMB0H23 |
TAZX476K020LKLD9945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | TAZX476K020LBMC0824 vs TAZX476K020LKLD9945 |
TAZX476K020LALD0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | TAZX476K020LBMC0824 vs TAZX476K020LALD0924 |
TAZX476K020CSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | TAZX476K020LBMC0824 vs TAZX476K020CSSD0700 |
TAZX476K020CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX476K020LBMC0824 vs TAZX476K020CSSB0845 |
TAZX476K020CEMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | TAZX476K020LBMC0824 vs TAZX476K020CEMZ0H23 |
TAZX476K020CRSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | TAZX476K020LBMC0824 vs TAZX476K020CRSD0H00 |
TAZX476K020CLMT0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | TAZX476K020LBMC0824 vs TAZX476K020CLMT0800 |
TAZX476K020CBLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | TAZX476K020LBMC0824 vs TAZX476K020CBLD9945 |