Part Details for TB 15/20K1 by Nemco Electronics Corporation
Overview of TB 15/20K1 by Nemco Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-1320K13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, With cap | |
LM120K-15/883 | Texas Instruments | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 2-TO -55 to 150 | |
LM120K-12/883 | Texas Instruments | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 2-TO -55 to 150 |
Price & Stock for TB 15/20K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ |