Part Details for TB1/35K250 by Nemco Electronics Corporation
Overview of TB1/35K250 by Nemco Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB1/35K250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,35VDC,10-% TOL,10+% TOL | 1500 |
|
$0.2250 / $0.5400 | Buy Now |
Part Details for TB1/35K250
TB1/35K250 CAD Models
TB1/35K250 Part Data Attributes
|
TB1/35K250
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB1/35K250
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TB(K TOL,35V) | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm |
Alternate Parts for TB1/35K250
This table gives cross-reference parts and alternative options found for TB1/35K250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB1/35K250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB1/35K250LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K250 vs TB1/35K250LFTA |
TB1/35K2PBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K250 vs TB1/35K2PBTA |
TB1/35KE1LFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K250 vs TB1/35KE1LFTR |
NDTM105K35F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB1/35K250 vs NDTM105K35F2TB |
TB1/35KE1TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K250 vs TB1/35KE1TA |
TB1/35K1PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K250 vs TB1/35K1PB |
TB1/35K250TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K250 vs TB1/35K250TA |
TB1/35K1LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K250 vs TB1/35K1LFTA |
TB1/35KFPBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K250 vs TB1/35KFPBTA |
TB1/35K250LF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K250 vs TB1/35K250LF |