Part Details for TB2-2B-DC-1 by Switch Components Inc
Overview of TB2-2B-DC-1 by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB2-2B-DC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-TB2-2B-DC-1-ND
|
DigiKey | SWITCH TOGGLE DPST-NO 20A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
401 In Stock |
|
$2.6290 / $4.8100 | Buy Now |
DISTI #
TB2-2B-DC-1
|
TME | Switch: toggle, Pos: 2, DPST, OFF-(ON), 20A/12VDC, 0÷55°C, 50mΩ Min Qty: 1 | 9 |
|
$7.4900 / $8.3700 | Buy Now |