There are no models available for this part yet.
Overview of TB3.3/16J1 by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-16J12L | Coilcraft Inc | Variable Inductor, 0.891uH Min, 1.27uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-16J12SL | Coilcraft Inc | Variable Inductor, 0.638uH Min, 0.801uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for TB3.3/16J1 by Nemco Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 5% +TOL, 5% -TOL, 3.3UF | 1000 |
|
Buy Now |