Part Details for TB33/10K1 by Nemco Electronics Corporation
Overview of TB33/10K1 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AE-FQ-25VTB33.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Part Details for TB33/10K1
TB33/10K1 CAD Models
TB33/10K1 Part Data Attributes
|
TB33/10K1
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB33/10K1
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm |