Part Details for TB3560 (ALTERNATE: 00051111976319) by 3M
Overview of TB3560 (ALTERNATE: 00051111976319) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB3560 (ALTERNATE: 00051111976319)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71083893
|
RS | Dual Lock( Recloseable Fastener 250/250Clear, 1 In X 10 ft 1 m | 3M TB3560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$69.6000 / $78.2100 | Buy Now |