TB4.7/35K1
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF

Overview of TB4.7/35K1 by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TB4.7/35K1 by Nemco Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Capacitor, Tantalum, 4.7uf, 35V, 10±% 335
  • 1 $0.4500
  • 54 $0.3000
  • 201 $0.2100
$0.2100 / $0.4500 Buy Now

CAD Models for TB4.7/35K1 by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB4.7/35K1 by Nemco Electronics Corporation

TB4.7/35K1
Nemco Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
Height
9 mm
JESD-609 Code
e3
Length
9 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.5 mm
Want to compare parts?
  1. TB4.7/35K1
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB4.7/35K1 by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB4.7/35K1 by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of TB4.7/35K1 would you like to use for your alert(s)?
  • Please alert me when TB4.7/35K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB4.7/35K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB4.7/35K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB4.7/35K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB4.7/35K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB4.7/35K1 by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: