There are no models available for this part yet.
Overview of TBCDN-M1 by TekBox Digital Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TBCDN-M1 by TekBox Digital Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20000271
|
TestEquity LLC | TekBox TBCDN-M1 Coupling Decoupling Network M1, 15 A, 150 kHz - 230 MHz, TBCDN Series | 1 |
|
$985.0000 | Buy Now |