Part Details for TBCDN-M5 by TekBox Digital Solutions
Overview of TBCDN-M5 by TekBox Digital Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBCDN-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20004250
|
TestEquity LLC | TekBox TBCDN-M5 Coupling Decoupling Network M5, 300V AC, 600V DC, 36A, TBCDN Series | 0 |
|
$1,495.0000 | Buy Now |