Part Details for TBCL474K010CBMC0024 by Kyocera AVX Components
Overview of TBCL474K010CBMC0024 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBCL474K010CBMC0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR15FK474KCLB
|
TTI | Tantalum Capacitors - Solid SMD .47UF 10V 10% L Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.9800 / $34.0500 | Buy Now |
Part Details for TBCL474K010CBMC0024
TBCL474K010CBMC0024 CAD Models
TBCL474K010CBMC0024 Part Data Attributes
|
TBCL474K010CBMC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL474K010CBMC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL474K010CBMC0024
This table gives cross-reference parts and alternative options found for TBCL474K010CBMC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL474K010CBMC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474K010CELD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMC0024 vs TBCL474K010CELD0724 |
TBCL474K010CGMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMC0024 vs TBCL474K010CGMC0H23 |
TBCL474K010CDLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMC0024 vs TBCL474K010CDLD0H24 |
TBCL474K010CXLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMC0024 vs TBCL474K010CXLC9000 |
TBCL474K010CDMB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMC0024 vs TBCL474K010CDMB0745 |
TBCL474K010CGSC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMC0024 vs TBCL474K010CGSC0923 |
TBCL474K010CAMC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMC0024 vs TBCL474K010CAMC0945 |
TBCL474K010CXSC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMC0024 vs TBCL474K010CXSC0900 |
TBCL474K010CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474K010CBMC0024 vs TBCL474K010CBLD9000 |
TBCL474K010CLMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMC0024 vs TBCL474K010CLMZ0745 |